
BZX84C3V0-G3-18 | |
---|---|
DigiKey Part Number | BZX84C3V0-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C3V0-G3-18 |
Description | DIODE ZENER 3V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.23932 | kr.2,393.20 |
20.000 | kr.0.21675 | kr.4,335.00 |
30.000 | kr.0.20524 | kr.6,157.20 |
50.000 | kr.0.19231 | kr.9,615.50 |
70.000 | kr.0.18464 | kr.12,924.80 |
100.000 | kr.0.17719 | kr.17,719.00 |
250.000 | kr.0.16085 | kr.40,212.50 |
Unit Price without VAT: | kr.0.23932 |
---|---|
Unit Price with VAT: | kr.0.29915 |