BZX84B3V0-G3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.66000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.44677
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.34860
Datasheet

Similar


onsemi
In Stock: 36.012
Unit Price: kr.1.01000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.91485
Datasheet

Similar


Central Semiconductor Corp
In Stock: 1.720
Unit Price: kr.4.69000
Datasheet

Similar


onsemi
In Stock: 4.345
Unit Price: kr.1.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.45559
Datasheet

Similar


onsemi
In Stock: 8.120
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 29.170
Unit Price: kr.1.65000
Datasheet
Zener Diode 3 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B3V0-G3-08

DigiKey Part Number
BZX84B3V0-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84B3V0-G3-08
Description
DIODE ZENER 3V 300MW SOT23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BZX84B3V0-G3-08 Models
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
95 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOT-23-3
Tolerance
±2%
Base Product Number
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B3V0-E3-08Vishay General Semiconductor - Diodes Division0112-BZX84B3V0-E3-08CT-NDkr.2.66000Parametric Equivalent
BZX84B3V0-E3-18Vishay General Semiconductor - Diodes Division0BZX84B3V0-E3-18-NDkr.0.44677Parametric Equivalent
BZX84B3V0-G3-18Vishay General Semiconductor - Diodes Division0BZX84B3V0-G3-18-NDkr.0.34860Parametric Equivalent
BZX84C3V0LT1Gonsemi36.012BZX84C3V0LT1GOSCT-NDkr.1.01000Similar
CMPZ5225B BK PBFREECentral Semiconductor Corp01514-CMPZ5225BBKPBFREE-NDkr.0.91485Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.25043kr.3,756.45
Manufacturers Standard Package
Unit Price without VAT:kr.0.25043
Unit Price with VAT:kr.0.31304