
BZX84C3V0-E3-08 | |
---|---|
DigiKey Part Number | BZX84C3V0-E3-08GITR-ND - Tape & Reel (TR) BZX84C3V0-E3-08GICT-ND - Cut Tape (CT) BZX84C3V0-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V0-E3-08 |
Description | DIODE ZENER 3V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.96000 | kr.0.96 |
10 | kr.0.66600 | kr.6.66 |
100 | kr.0.32640 | kr.32.64 |
500 | kr.0.31360 | kr.156.80 |
1.000 | kr.0.26240 | kr.262.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.25882 | kr.776.46 |
6.000 | kr.0.23116 | kr.1,386.96 |
9.000 | kr.0.21705 | kr.1,953.45 |
15.000 | kr.0.13600 | kr.2,040.00 |
Unit Price without VAT: | kr.0.96000 |
---|---|
Unit Price with VAT: | kr.1.20000 |