
BZX84C3V0-G3-08 | |
---|---|
DigiKey Part Number | 112-BZX84C3V0-G3-08TR-ND - Tape & Reel (TR) 112-BZX84C3V0-G3-08CT-ND - Cut Tape (CT) 112-BZX84C3V0-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V0-G3-08 |
Description | DIODE ZENER 3V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.96000 | kr.0.96 |
10 | kr.0.65900 | kr.6.59 |
100 | kr.0.31360 | kr.31.36 |
500 | kr.0.30720 | kr.153.60 |
1.000 | kr.0.30080 | kr.300.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.28902 | kr.867.06 |
6.000 | kr.0.25862 | kr.1,551.72 |
9.000 | kr.0.24310 | kr.2,187.90 |
15.000 | kr.0.15680 | kr.2,352.00 |
Unit Price without VAT: | kr.0.96000 |
---|---|
Unit Price with VAT: | kr.1.20000 |