
BZX84B3V0-E3-08 | |
---|---|
DigiKey Part Number | 112-BZX84B3V0-E3-08TR-ND - Tape & Reel (TR) 112-BZX84B3V0-E3-08CT-ND - Cut Tape (CT) 112-BZX84B3V0-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B3V0-E3-08 |
Description | DIODE ZENER 3V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.90000 | kr.0.90 |
10 | kr.0.62100 | kr.6.21 |
100 | kr.0.29440 | kr.29.44 |
500 | kr.0.28800 | kr.144.00 |
1.000 | kr.0.28160 | kr.281.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.27053 | kr.811.59 |
6.000 | kr.0.24180 | kr.1,450.80 |
9.000 | kr.0.22714 | kr.2,044.26 |
15.000 | kr.0.21065 | kr.3,159.75 |
21.000 | kr.0.20698 | kr.4,346.58 |
30.000 | kr.0.17049 | kr.5,114.70 |
150.000 | kr.0.15758 | kr.23,637.00 |
300.000 | kr.0.14674 | kr.44,022.00 |
Unit Price without VAT: | kr.0.90000 |
---|---|
Unit Price with VAT: | kr.1.12500 |