Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar



BZT52C75-E3-18 | |
|---|---|
DigiKey Part Number | BZT52C75-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C75-E3-18 |
Description | DIODE ZENER 75V 410MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Power - Max 410 mW |
Mfr | Impedance (Max) (Zzt) 250 Ohms |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B75-E3-08 | Vishay General Semiconductor - Diodes Division | 13.153 | BZT52B75-E3-08GICT-ND | kr.2.92000 | Parametric Equivalent |
| BZT52B75-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B75-E3-18-ND | kr.0.49778 | Parametric Equivalent |
| BZT52B75-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B75-G3-08-ND | kr.0.38084 | Parametric Equivalent |
| BZT52B75-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B75-G3-18-ND | kr.0.40173 | Parametric Equivalent |
| BZT52C75-E3-08 | Vishay General Semiconductor - Diodes Division | 14.792 | 112-BZT52C75-E3-08CT-ND | kr.2.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.49103 | kr.4,910.30 |
| 20.000 | kr.0.46865 | kr.9,373.00 |
| Unit Price without VAT: | kr.0.49103 |
|---|---|
| Unit Price with VAT: | kr.0.61379 |




