Zener Diode 75 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMHZ5267B TR PBFREE

DigiKey Part Number
1514-CMHZ5267BTRPBFREETR-ND - Tape & Reel (TR)
1514-CMHZ5267BTRPBFREECT-ND - Cut Tape (CT)
1514-CMHZ5267BTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMHZ5267B TR PBFREE
Description
DIODE ZENER 75V 500MW SOD123
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 75 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 56 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
270 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.975
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.08600kr.20.86
100kr.1.32380kr.132.38
500kr.0.99298kr.496.49
1.000kr.0.88608kr.886.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.75006kr.2,250.18
6.000kr.0.68149kr.4,088.94
9.000kr.0.64653kr.5,818.77
15.000kr.0.60724kr.9,108.60
21.000kr.0.58396kr.12,263.16
30.000kr.0.56134kr.16,840.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500