BZV55C75 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 4.330
Unit Price: kr.1.14000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 6.434
Unit Price: kr.1.20000
Datasheet
Zener Diode 75 V ±6% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV55C75

DigiKey Part Number
BZV55C75-ND
Manufacturer
Manufacturer Product Number
BZV55C75
Description
DIODE ZENER 75V DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 75 V ±6% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
DO-213AA
Tolerance
±6%
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 52.2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZV55-C75,115Nexperia USA Inc.4.3301727-4975-1-NDkr.1.14000Direct
BZV55-C75,135Nexperia USA Inc.6.4341727-BZV55-C75,135CT-NDkr.1.20000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
323kr.19.13659kr.6,181.12
Unit Price without VAT:kr.19.13659
Unit Price with VAT:kr.23.92074