


BZT52C75-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZT52C75-E3-08TR-ND - Tape & Reel (TR) 112-BZT52C75-E3-08CT-ND - Cut Tape (CT) 112-BZT52C75-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C75-E3-08 |
Description | DIODE ZENER 75V 410MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Power - Max 410 mW |
Mfr | Impedance (Max) (Zzt) 250 Ohms |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ5267B TR PBFREE | Central Semiconductor Corp | 13.975 | 1514-CMHZ5267BTRPBFREECT-ND | kr.3.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.77500 | kr.17.75 |
| 100 | kr.1.11900 | kr.111.90 |
| 500 | kr.0.83486 | kr.417.43 |
| 1.000 | kr.0.74292 | kr.742.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.62588 | kr.1,877.64 |
| 6.000 | kr.0.56684 | kr.3,401.04 |
| 9.000 | kr.0.53674 | kr.4,830.66 |
| 15.000 | kr.0.50291 | kr.7,543.65 |
| 21.000 | kr.0.48286 | kr.10,140.06 |
| 30.000 | kr.0.46338 | kr.13,901.40 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

