


BZT52B75-E3-08 | |
|---|---|
DigiKey Part Number | BZT52B75-E3-08GITR-ND - Tape & Reel (TR) BZT52B75-E3-08GICT-ND - Cut Tape (CT) BZT52B75-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B75-E3-08 |
Description | DIODE ZENER 75V 410MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Power - Max 410 mW |
Mfr | Impedance (Max) (Zzt) 250 Ohms |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±2% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ5267B TR PBFREE | Central Semiconductor Corp | 13.975 | 1514-CMHZ5267BTRPBFREECT-ND | kr.3.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.80100 | kr.18.01 |
| 100 | kr.1.13490 | kr.113.49 |
| 500 | kr.0.84690 | kr.423.45 |
| 1.000 | kr.0.75376 | kr.753.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.63527 | kr.1,905.81 |
| 6.000 | kr.0.57550 | kr.3,453.00 |
| 9.000 | kr.0.54503 | kr.4,905.27 |
| 15.000 | kr.0.51078 | kr.7,661.70 |
| 21.000 | kr.0.49048 | kr.10,300.08 |
| 30.000 | kr.0.47076 | kr.14,122.80 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

