Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BZT52B8V2-E3-18 | |
|---|---|
DigiKey Part Number  | BZT52B8V2-E3-18-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | BZT52B8V2-E3-18  | 
Description  | DIODE ZENER 8.2V 410MW SOD123  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 8.2 V 410 mW ±2% Surface Mount SOD-123  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±2%  | |
Power - Max  | 410 mW  | |
Impedance (Max) (Zzt)  | 7 Ohms  | |
Current - Reverse Leakage @ Vr  | 100 nA @ 6 V  | |
Operating Temperature  | -55°C ~ 150°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | SOD-123  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.27212 | kr.2,721.20 | 
| 20.000 | kr.0.24701 | kr.4,940.20 | 
| 30.000 | kr.0.23421 | kr.7,026.30 | 
| 50.000 | kr.0.21983 | kr.10,991.50 | 
| 70.000 | kr.0.21130 | kr.14,791.00 | 
| 100.000 | kr.0.20302 | kr.20,302.00 | 
| 250.000 | kr.0.18484 | kr.46,210.00 | 
| Unit Price without VAT: | kr.0.27212 | 
|---|---|
| Unit Price with VAT: | kr.0.34015 | 







