


DDZ9694S-7 | |
|---|---|
DigiKey Part Number | DDZ9694SDITR-ND - Tape & Reel (TR) DDZ9694SDICT-ND - Cut Tape (CT) DDZ9694SDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9694S-7 |
Description | DIODE ZENER 8.2V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 6.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5237BS-7-F | Diodes Incorporated | 35.524 | MMSZ5237BS-FDICT-ND | kr.1.59000 | Direct |
| BZT52C8V2S-7-F | Diodes Incorporated | 108.999 | BZT52C8V2S-FDICT-ND | kr.1.59000 | Similar |
| SZMM3Z8V2T1G | onsemi | 59.943 | SZMM3Z8V2T1GOSCT-ND | kr.1.84000 | Direct |
| MMSZ4694T1G | onsemi | 4.863 | MMSZ4694T1GOSCT-ND | kr.1.08000 | Similar |
| MMSZ4694T3G | onsemi | 15.645 | 488-MMSZ4694T3GCT-ND | kr.1.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.61700 | kr.16.17 |
| 100 | kr.1.01500 | kr.101.50 |
| 500 | kr.0.75484 | kr.377.42 |
| 1.000 | kr.0.67071 | kr.670.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.56348 | kr.1,690.44 |
| 6.000 | kr.0.50940 | kr.3,056.40 |
| 9.000 | kr.0.48181 | kr.4,336.29 |
| 15.000 | kr.0.45081 | kr.6,762.15 |
| 21.000 | kr.0.43244 | kr.9,081.24 |
| 30.000 | kr.0.41459 | kr.12,437.70 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

