


BZT52B8V2-E3-08 | |
|---|---|
DigiKey Part Number | BZT52B8V2-E3-08GITR-ND - Tape & Reel (TR) BZT52B8V2-E3-08GICT-ND - Cut Tape (CT) BZT52B8V2-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B8V2-E3-08 |
Description | DIODE ZENER 8.2V 410MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 6 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±2% | Base Product Number |
Power - Max 410 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.78800 | kr.17.88 |
| 100 | kr.1.12790 | kr.112.79 |
| 500 | kr.0.84158 | kr.420.79 |
| 1.000 | kr.0.74894 | kr.748.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.63110 | kr.1,893.30 |
| 6.000 | kr.0.57166 | kr.3,429.96 |
| 9.000 | kr.0.54135 | kr.4,872.15 |
| 15.000 | kr.0.50728 | kr.7,609.20 |
| 21.000 | kr.0.48710 | kr.10,229.10 |
| 30.000 | kr.0.46748 | kr.14,024.40 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

