Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BZT52B8V2-G3-08 | |
|---|---|
DigiKey Part Number | BZT52B8V2-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B8V2-G3-08 |
Description | DIODE ZENER 8.2V 410MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 6 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±2% | Base Product Number |
Power - Max 410 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B8V2-E3-08 | Vishay General Semiconductor - Diodes Division | 10.145 | BZT52B8V2-E3-08GICT-ND | kr.2.92000 | Parametric Equivalent |
| BZT52B8V2-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B8V2-E3-18-ND | kr.0.49441 | Parametric Equivalent |
| BZT52B8V2-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B8V2-G3-18-ND | kr.0.40173 | Parametric Equivalent |
| BZT52C8V2S-7-F | Diodes Incorporated | 106.538 | BZT52C8V2S-FDICT-ND | kr.1.59000 | Similar |
| BZT52C8V2T-7 | Diodes Incorporated | 10.107 | BZT52C8V2T-7DICT-ND | kr.1.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.38084 | kr.5,712.60 |
| 30.000 | kr.0.36711 | kr.11,013.30 |
| Unit Price without VAT: | kr.0.38084 |
|---|---|
| Unit Price with VAT: | kr.0.47605 |







