
BZT52C8V2T-7 | |
|---|---|
DigiKey Part Number | BZT52C8V2T-7DITR-ND - Tape & Reel (TR) BZT52C8V2T-7DICT-ND - Cut Tape (CT) BZT52C8V2T-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C8V2T-7 |
Description | DIODE ZENER 8.2V 300MW SOD523 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 300 mW ±6% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.0.75500 | kr.7.55 |
| 100 | kr.0.58180 | kr.58.18 |
| 500 | kr.0.36662 | kr.183.31 |
| 1.000 | kr.0.32237 | kr.322.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27180 | kr.815.40 |
| 6.000 | kr.0.23388 | kr.1,403.28 |
| 9.000 | kr.0.16125 | kr.1,451.25 |
| 15.000 | kr.0.14835 | kr.2,225.25 |
| 21.000 | kr.0.14598 | kr.3,065.58 |
| 300.000 | kr.0.13626 | kr.40,878.00 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |


