Parametric Equivalent
Similar
Similar

1N5227C-TR | |
|---|---|
DigiKey Part Number | 1N5227C-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5227C-TR |
Description | DIODE ZENER 3.6V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 15 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 24 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5227C-TAP | Vishay General Semiconductor - Diodes Division | 0 | 1N5227C-TAP-ND | kr.0.75766 | Parametric Equivalent |
| 1N4621 | Microchip Technology | 0 | 150-1N4621-ND | kr.17.08631 | Similar |
| 1N5227A | Microchip Technology | 0 | 1N5227A-ND | kr.17.67221 | Similar |
| 1N5227B | onsemi | 3.798 | 1N5227B-ND | kr.1.01000 | Similar |
| 1N5227B | Microchip Technology | 0 | 1N5227BMS-ND | kr.16.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.75766 | kr.22,729.80 |
| Unit Price without VAT: | kr.0.75766 |
|---|---|
| Unit Price with VAT: | kr.0.94708 |








