1N747A TR TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 8.907
Unit Price: kr.3.21000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.55731
Datasheet

Parametric Equivalent


onsemi
In Stock: 3.392
Unit Price: kr.1.03000

Parametric Equivalent


onsemi
In Stock: 19.745
Unit Price: kr.1.09000
Zener Diode 3.6 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N747A TR TIN/LEAD

DigiKey Part Number
1514-1N747ATRTIN/LEADTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N747A TR TIN/LEAD
Description
DIODE ZENER 3.6V 500MW DO35
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
24 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5227B TR PBFREECentral Semiconductor Corp8.9071514-1N5227BTRPBFREECT-NDkr.3.21000Parametric Equivalent
1N747A BK TIN/LEADCentral Semiconductor Corp01514-1N747ABKTIN/LEAD-NDkr.0.55731Parametric Equivalent
1N5227Bonsemi3.3921N5227B-NDkr.1.03000Parametric Equivalent
1N5227BTRonsemi19.7451N5227BTRFSCT-NDkr.1.09000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.55731kr.5,573.10
20.000kr.0.54490kr.10,898.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.55731
Unit Price with VAT:kr.0.69664