1N5227B-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.17.86733
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.19.05169
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.16.28000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.11.94436
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.13.12895
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.38.30110
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.39.48557
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.37.41251
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.38.59733
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.62.58470
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.160.11410
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.200.29070
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.50.14670

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.754.07620
Datasheet
Zener Diode 3.6 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5227B-1

DigiKey Part Number
150-1N5227B-1-ND
Manufacturer
Manufacturer Product Number
1N5227B-1
Description
DIODE ZENER 3.6V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
24 Ohms
Mfr
Current - Reverse Leakage @ Vr
15 µA @ 1 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5227Microchip Technology0150-1N5227-NDkr.17.86733Parametric Equivalent
1N5227/TRMicrochip Technology0150-1N5227/TR-NDkr.19.05169Parametric Equivalent
1N5227BMicrochip Technology01N5227BMS-NDkr.16.28000Parametric Equivalent
1N5519BMicrochip Technology01N5519B-NDkr.11.94436Parametric Equivalent
1N5519B/TRMicrochip Technology0150-1N5519B/TR-NDkr.13.12895Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
348kr.17.86733kr.6,217.83
Unit Price without VAT:kr.17.86733
Unit Price with VAT:kr.22.33416