
1N5989C | |
|---|---|
DigiKey Part Number | 1N5989C-ND |
Manufacturer | |
Manufacturer Product Number | 1N5989C |
Description | DIODE ZENER 3.6V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 15 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5989D | Microchip Technology | 0 | 1N5989D-ND | kr.34.15511 | Parametric Equivalent |
| 1N4729A,133 | Nexperia USA Inc. | 2.618 | 1727-1N4729A,133CT-ND | kr.2.05000 | Similar |
| 1N5227B | onsemi | 3.392 | 1N5227B-ND | kr.1.03000 | Similar |
| 1N5227BTR | onsemi | 19.745 | 1N5227BTRFSCT-ND | kr.1.09000 | Similar |
| BZX79-B3V6,113 | Nexperia USA Inc. | 26 | 1727-2109-1-ND | kr.1.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 228 | kr.27.34373 | kr.6,234.37 |
| Unit Price without VAT: | kr.27.34373 |
|---|---|
| Unit Price with VAT: | kr.34.17966 |






