Similar
Similar
Similar
Similar

1N5989A | |
|---|---|
DigiKey Part Number | 1N5989A-ND |
Manufacturer | |
Manufacturer Product Number | 1N5989A |
Description | DIODE ZENER 3.6V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±10% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 500 mV |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4729A,133 | Nexperia USA Inc. | 2.618 | 1727-1N4729A,133CT-ND | kr.2.03000 | Similar |
| 1N5227B | onsemi | 3.798 | 1N5227B-ND | kr.1.01000 | Similar |
| 1N5227BTR | onsemi | 19.775 | 1N5227BTRFSCT-ND | kr.1.08000 | Similar |
| 1N5227C-TAP | Vishay General Semiconductor - Diodes Division | 0 | 1N5227C-TAP-ND | kr.0.75766 | Similar |
| TZX3V6A-TAP | Vishay General Semiconductor - Diodes Division | 0 | TZX3V6A-TAP-ND | kr.0.51161 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 477 | kr.12.98558 | kr.6,194.12 |
| Unit Price without VAT: | kr.12.98558 |
|---|---|
| Unit Price with VAT: | kr.16.23198 |




