Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAL214232479E3 | |
|---|---|
DigiKey Part Number | MAL214232479E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214232479E3 |
Description | CAP ALUM 47UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ High Frequency 375 mA @ 10 kHz |
Packaging Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 200 V | Package / Case Radial, Can |
Lifetime @ Temp. 2500 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214252479E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214252479E3-ND | kr.3.91831 | Direct |
| EKMG201ELL470MK20S | Chemi-Con | 43 | 565-1387-ND | kr.7.73000 | Similar |
| EKXG201ELL470MK20S | Chemi-Con | 0 | 565-1435-ND | kr.0.00000 | Similar |
| SEK470M200ST | Cornell Dubilier Knowles | 67 | 338-2356-ND | kr.20.16000 | Similar |
| UAQ2D470MHD6 | Nichicon | 0 | UAQ2D470MHD6-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.22777 | kr.6,341.65 |
| Unit Price without VAT: | kr.4.22777 |
|---|---|
| Unit Price with VAT: | kr.5.28471 |















