UPM2D470MHD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 141
Unit Price: kr.11.98000
Datasheet

MFR Recommended


Nichicon
In Stock: 1.161
Unit Price: kr.18.01000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.16.48000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.3.51198
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.3.62617
Datasheet

Similar


Nichicon
In Stock: 752
Unit Price: kr.8.05000
Datasheet

Similar


Nichicon
In Stock: 1.284
Unit Price: kr.8.12000
Datasheet

Similar


Nichicon
In Stock: 862
Unit Price: kr.6.85000
Datasheet

Similar


Nichicon
In Stock: 831
Unit Price: kr.6.34000
Datasheet

Upgrade


Rubycon
In Stock: 615
Unit Price: kr.21.81000
Datasheet

Upgrade


TDK
In Stock: 1.203
Unit Price: kr.16.10000
Datasheet

Similar


Chemi-Con
In Stock: 43
Unit Price: kr.7.42000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.4.22777
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.91831
Datasheet
47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM2D470MHD

DigiKey Part Number
493-17126-ND
Manufacturer
Manufacturer Product Number
UPM2D470MHD
Description
CAP ALUM 47UF 20% 200V RADIAL TH
Customer Reference
Detailed Description
47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM2D470MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
220 mA @ 120 Hz
Ripple Current @ High Frequency
352 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes