UAQ2D470MHD6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 950
Unit Price: kr.7.74000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.7.81000
Datasheet

Upgrade


Nichicon
In Stock: 1.093
Unit Price: kr.8.96000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.8.64000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.3.48618
Datasheet

Similar


Nichicon
In Stock: 73
Unit Price: kr.7.87000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.3.54522
Datasheet

Parametric Equivalent


Nichicon
In Stock: 866
Unit Price: kr.6.66000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.6.14000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.1.66304

Direct


Chemi-Con
In Stock: 567
Unit Price: kr.7.49000
Datasheet

Direct


Chemi-Con
In Stock: 984
Unit Price: kr.5.89000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.74320
Datasheet
12,5mmx22mm-Radial-Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12,5mmx22mm-Radial-Can
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UAQ2D470MHD6

DigiKey Part Number
UAQ2D470MHD6-ND
Manufacturer
Manufacturer Product Number
UAQ2D470MHD6
Description
CAP ALUM 47UF 20% 200V RADIAL TH
Customer Reference
Detailed Description
47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UAQ2D470MHD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Ripple Current @ High Frequency
312 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types