UPW2D470MHD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 379
Unit Price: kr.8.04000
Datasheet

Direct


Nichicon
In Stock: 752
Unit Price: kr.8.17000
Datasheet

MFR Recommended


Nichicon
In Stock: 3.546
Unit Price: kr.9.32000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.3.56183
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.3.67764
Datasheet

Similar


Nichicon
In Stock: 1.395
Unit Price: kr.8.23000
Datasheet

Similar


Nichicon
In Stock: 862
Unit Price: kr.6.94000
Datasheet

Similar


Nichicon
In Stock: 912
Unit Price: kr.6.43000
Datasheet

Similar


Chemi-Con
In Stock: 43
Unit Price: kr.7.52000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.4.28778
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.97393
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 67
Unit Price: kr.20.45000
Datasheet
47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW2D470MHD

DigiKey Part Number
493-2011-ND
Manufacturer
Manufacturer Product Number
UPW2D470MHD
Description
CAP ALUM 47UF 20% 200V RADIAL TH
Customer Reference
Detailed Description
47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW2D470MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
220 mA @ 120 Hz
Ripple Current @ High Frequency
352 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.984" (25.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes