
SEK470M200ST | |
|---|---|
DigiKey Part Number | 338-2356-ND |
Manufacturer | |
Manufacturer Product Number | SEK470M200ST |
Description | CAP ALUM 47UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 4.23Ohm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.512" Dia (13.00mm) |
Capacitance | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 200 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 4.23Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.16000 | kr.20.16 |
| 10 | kr.13.51700 | kr.135.17 |
| 50 | kr.10.75020 | kr.537.51 |
| 100 | kr.9.87580 | kr.987.58 |
| 500 | kr.8.37388 | kr.4,186.94 |
| 1.000 | kr.7.90135 | kr.7,901.35 |
| 2.500 | kr.7.39754 | kr.18,493.85 |
| 5.000 | kr.7.09081 | kr.35,454.05 |
| Unit Price without VAT: | kr.20.16000 |
|---|---|
| Unit Price with VAT: | kr.25.20000 |

