


C320C223K2R5TA | |
|---|---|
DigiKey Part Number | 399-4285-ND |
Manufacturer | |
Manufacturer Product Number | C320C223K2R5TA |
Description | CAP CER 0.022UF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C223K2R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.73700 | kr.17.37 |
| 50 | kr.1.29200 | kr.64.60 |
| 100 | kr.1.15450 | kr.115.45 |
| 500 | kr.0.92348 | kr.461.74 |
| 1.000 | kr.0.85210 | kr.852.10 |
| 2.500 | kr.0.77678 | kr.1,941.95 |
| 5.000 | kr.0.73142 | kr.3,657.10 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

