K220J15C0GF5UH5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 19.381
Unit Price: kr.1.46000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.27722
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.44828
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.26308
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.30429
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.30429
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.30429
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 15.824
Unit Price: kr.1.65000
Datasheet

Similar


KEMET
In Stock: 1.633
Unit Price: kr.2.66000
Datasheet

Similar


KEMET
In Stock: 1.159
Unit Price: kr.2.66000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.1.78000
Datasheet

Similar


TDK
In Stock: 655
Unit Price: kr.1.78000
Datasheet

Similar


Murata Electronics
In Stock: 594
Unit Price: kr.3.36000
Datasheet

Similar


Murata Electronics
In Stock: 3.592
Unit Price: kr.3.42000
Datasheet
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K220J15C0GF5UH5

DigiKey Part Number
K220J15C0GF5UH5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K220J15C0GF5UH5
Description
CAP CER 22PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K220J15C0GF5UH5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K220J10C0GF5UH5Vishay Beyschlag/Draloric/BC Components19.381BC5230CT-NDkr.1.46000Direct
K220J10C0GH5UH5Vishay Beyschlag/Draloric/BC Components0K220J10C0GH5UH5-NDkr.0.27722Upgrade
K220J15C0GH5UH5Vishay Beyschlag/Draloric/BC Components0K220J15C0GH5UH5-NDkr.0.44828Upgrade
K220J10C0GF5UL2Vishay Beyschlag/Draloric/BC Components0K220J10C0GF5UL2-NDkr.0.26308Similar
K220J15C0GF5TK2Vishay Beyschlag/Draloric/BC Components0K220J15C0GF5TK2-NDkr.0.30429Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
20.000kr.0.30429kr.6,085.80
Unit Price without VAT:kr.0.30429
Unit Price with VAT:kr.0.38036