Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

K220J10C0GH5UH5 | |
|---|---|
DigiKey Part Number | K220J10C0GH5UH5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K220J10C0GH5UH5 |
Description | CAP CER 22PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K220J10C0GH5UH5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.091" W (3.60mm x 2.30mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K220J15C0GH5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K220J15C0GH5UH5-ND | kr.0.44828 | Direct |
| K220J10C0GH5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K220J10C0GH5UL2-ND | kr.0.27722 | Similar |
| K220J15C0GH5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K220J15C0GH5UL2-ND | kr.0.44828 | Similar |
| K220J10C0GH53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K220J10C0GH53H5-ND | kr.0.27722 | Parametric Equivalent |
| K220J10C0GH5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K220J10C0GH5TH5-ND | kr.0.27722 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.27722 | kr.5,544.40 |
| Unit Price without VAT: | kr.0.27722 |
|---|---|
| Unit Price with VAT: | kr.0.34653 |









