K220J15C0GH5UH5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.24117
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.24117
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.41401
Datasheet

Similar


KEMET
In Stock: 1.438
Unit Price: kr.2.56000
Datasheet

Similar


KEMET
In Stock: 4.600
Unit Price: kr.2.56000
Datasheet

Similar


Murata Electronics
In Stock: 253
Unit Price: kr.2.50000
Datasheet

Similar


Murata Electronics
In Stock: 4.242
Unit Price: kr.3.01000
Datasheet

Similar


Murata Electronics
In Stock: 846
Unit Price: kr.3.20000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.81499
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.13644
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.58758
Datasheet

Similar


KYOCERA AVX
In Stock: 8.372
Unit Price: kr.3.07000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.84275
Datasheet
Mono-Kap H5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K220J15C0GH5UH5

DigiKey Part Number
K220J15C0GH5UH5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K220J15C0GH5UH5
Description
CAP CER 22PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K220J15C0GH5UH5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
20.000kr.0.38940kr.7,788.00
Unit Price without VAT:kr.0.38940
Unit Price with VAT:kr.0.48675