
K220J15C0GF5TK2 | |
|---|---|
DigiKey Part Number | K220J15C0GF5TK2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | K220J15C0GF5TK2 |
Description | CAP CER 22PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K220J15C0GF5TK2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K220J10C0GF5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K220J10C0GF5TL2-ND | kr.0.26308 | Direct |
| K220J10C0GH5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K220J10C0GH5TL2-ND | kr.0.27722 | Upgrade |
| K220J10C0GF5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K220J10C0GF5TH5-ND | kr.0.26308 | Similar |
| K220J15C0GF5TH5 | Vishay Beyschlag/Draloric/BC Components | 15.824 | BC1034CT-ND | kr.1.65000 | Similar |
| K220J15C0GF5TL2 | Vishay Beyschlag/Draloric/BC Components | 3.940 | BC1005CT-ND | kr.1.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.30429 | kr.6,085.80 |
| Unit Price without VAT: | kr.0.30429 |
|---|---|
| Unit Price with VAT: | kr.0.38036 |





