22 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H220J0M1H03A

DigiKey Part Number
490-8992-1-ND - Cut Tape (CT)
490-8992-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C1H220J0M1H03A
Description
CAP CER 22PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H220J0M1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.592
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.11100kr.21.11
50kr.1.58380kr.79.19
100kr.1.42210kr.142.21
500kr.1.14944kr.574.72
1.000kr.1.06518kr.1,065.18
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.96739kr.1,934.78
4.000kr.0.91199kr.3,647.96
6.000kr.0.88425kr.5,305.50
10.000kr.0.85350kr.8,535.00
14.000kr.0.83552kr.11,697.28
20.000kr.0.81823kr.16,364.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500