SR071A220JAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.80735
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.00723
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.60351
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.06929
Datasheet

Similar


KYOCERA AVX
In Stock: 1.339
Unit Price: kr.3.11000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.27722
Datasheet

Similar


KEMET
In Stock: 873
Unit Price: kr.2.66000
Datasheet

Similar


KEMET
In Stock: 4.284
Unit Price: kr.2.66000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.27722
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 14.842
Unit Price: kr.2.16000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 3.530
Unit Price: kr.2.16000
Datasheet

Similar


Murata Electronics
In Stock: 33
Unit Price: kr.3.36000
Datasheet

Similar


Murata Electronics
In Stock: 2.087
Unit Price: kr.3.49000
Datasheet
22 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR071A220JAATR1

DigiKey Part Number
SR071A220JAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR071A220JAATR1
Description
CAP CER 22PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
SR071A220JAATR1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.100" (2.54mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR072A220JAATR1KYOCERA AVX0SR072A220JAATR1-NDkr.0.80735Upgrade
SR072A220JARTR2KYOCERA AVX0SR072A220JARTR2-NDkr.1.00723Upgrade
SR121A220JARKYOCERA AVX0SR121A220JAR-NDkr.1.60351Similar
SR151A220JARTR2KYOCERA AVX0SR151A220JARTR2-NDkr.1.06929Similar
SR211A220JARKYOCERA AVX1.339478-4860-NDkr.3.11000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.0.80735kr.2,825.72
Manufacturers Standard Package
Unit Price without VAT:kr.0.80735
Unit Price with VAT:kr.1.00919