
RDE5C2A220J0S1H03A | |
|---|---|
DigiKey Part Number | 490-9085-1-ND - Cut Tape (CT) 490-9085-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C2A220J0S1H03A |
Description | CAP CER 22PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A220J0S1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.12400 | kr.21.24 |
| 50 | kr.1.59760 | kr.79.88 |
| 100 | kr.1.43470 | kr.143.47 |
| 500 | kr.1.15984 | kr.579.92 |
| 1.000 | kr.1.07495 | kr.1,074.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.97646 | kr.1,952.92 |
| 4.000 | kr.0.92068 | kr.3,682.72 |
| 6.000 | kr.0.89275 | kr.5,356.50 |
| 10.000 | kr.0.86180 | kr.8,618.00 |
| 14.000 | kr.0.84369 | kr.11,811.66 |
| 20.000 | kr.0.82628 | kr.16,525.60 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

