22 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151A220JARTR1

DigiKey Part Number
478-11004-2-ND - Tape & Reel (TR)
478-11004-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR151A220JARTR1
Description
CAP CER 22PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.150" (3.81mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR151A220GAAKYOCERA AVX68478-SR151A220GAA-NDkr.7.99000Upgrade
SR211A220JARKYOCERA AVX1.339478-4860-NDkr.3.11000Similar
C315C220J1G5TAKEMET873399-9720-NDkr.2.66000Similar
C317C220J1G5TAKEMET4.284399-9762-NDkr.2.66000Similar
K220J15C0GH5TH5Vishay Beyschlag/Draloric/BC Components14.84256-K220J15C0GH5TH5CT-NDkr.2.16000Similar
In-Stock: 2.903
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.1.97800kr.19.78
50kr.1.47840kr.73.92
100kr.1.32630kr.132.63
500kr.1.06842kr.534.21
1.000kr.0.98891kr.988.91
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.0.99638kr.3,487.33
7.000kr.0.94604kr.6,622.28
10.500kr.0.92082kr.9,668.61
17.500kr.0.89287kr.15,625.23
24.500kr.0.87654kr.21,475.23
35.000kr.0.86082kr.30,128.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750