EMVA100ADA221MF80G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.1.20797
Datasheet

Upgrade


Chemi-Con
In Stock: 1.479
Unit Price: kr.3.97000
Datasheet

Upgrade


Chemi-Con
In Stock: 697
Unit Price: kr.4.16000
Datasheet

Upgrade


Chemi-Con
In Stock: 4.782
Unit Price: kr.4.16000
Datasheet

Direct


Rubycon
In Stock: 1.180
Unit Price: kr.3.90000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 2.644
Unit Price: kr.8.83000
Datasheet

Direct


KEMET
In Stock: 3.109
Unit Price: kr.2.50000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 28.817
Unit Price: kr.4.29000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.4.22000
Datasheet

Direct


Nichicon
In Stock: 10.556
Unit Price: kr.3.90000
Datasheet

Direct


Nichicon
In Stock: 691
Unit Price: kr.3.07000
Datasheet

Upgrade


Rubycon
In Stock: 845
Unit Price: kr.4.16000
Datasheet

Upgrade


Rubycon
In Stock: 2.196
Unit Price: kr.3.33000
Datasheet

Upgrade


Rubycon
In Stock: 830
Unit Price: kr.4.16000
Datasheet
MVA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVA100ADA221MF80G

DigiKey Part Number
565-2077-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMVA100ADA221MF80G
Description
CAP ALUM 220UF 20% 10V SMD
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EMVA100ADA221MF80G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Ripple Current @ High Frequency
140.4 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.303" (7.70mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes