

UCL1A221MCL1GS | |
---|---|
DigiKey Part Number | 493-3903-2-ND - Tape & Reel (TR) 493-3903-1-ND - Cut Tape (CT) 493-3903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1A221MCL1GS |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1A221MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.22000 | kr.4.22 |
10 | kr.2.64300 | kr.26.43 |
50 | kr.1.97500 | kr.98.75 |
100 | kr.1.76320 | kr.176.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | kr.1.29807 | kr.1,168.26 |
1.800 | kr.1.19932 | kr.2,158.78 |
2.700 | kr.1.14949 | kr.3,103.62 |
4.500 | kr.1.09392 | kr.4,922.64 |
6.300 | kr.1.06124 | kr.6,685.81 |
9.000 | kr.1.02968 | kr.9,267.12 |
10.800 | kr.1.01467 | kr.10,958.44 |
21.600 | kr.0.96388 | kr.20,819.81 |
22.500 | kr.0.96117 | kr.21,626.33 |
Unit Price without VAT: | kr.4.22000 |
---|---|
Unit Price with VAT: | kr.5.27500 |