
10JZV220M6.3X8 | |
---|---|
DigiKey Part Number | 1189-10JZV220M6.3X8TR-ND - Tape & Reel (TR) 1189-10JZV220M6.3X8CT-ND - Cut Tape (CT) 1189-10JZV220M6.3X8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10JZV220M6.3X8 |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10JZV220M6.3X8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.16000 | kr.4.16 |
10 | kr.2.59200 | kr.25.92 |
50 | kr.1.93400 | kr.96.70 |
100 | kr.1.72540 | kr.172.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | kr.1.32928 | kr.1,196.35 |
1.800 | kr.1.22766 | kr.2,209.79 |
2.700 | kr.1.17639 | kr.3,176.25 |
4.500 | kr.1.11922 | kr.5,036.49 |
6.300 | kr.1.08560 | kr.6,839.28 |
9.000 | kr.1.05313 | kr.9,478.17 |
10.800 | kr.1.03769 | kr.11,207.05 |
21.600 | kr.0.98543 | kr.21,285.29 |
22.500 | kr.0.98264 | kr.22,109.40 |
Unit Price without VAT: | kr.4.16000 |
---|---|
Unit Price with VAT: | kr.5.20000 |