
10SEV220M6.3X8 | |
---|---|
DigiKey Part Number | 1189-3063-2-ND - Tape & Reel (TR) 1189-3063-1-ND - Cut Tape (CT) 1189-3063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10SEV220M6.3X8 |
Description | CAP ALUM 220UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 10SEV220M6.3X8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 175 mA @ 120 Hz | |
Ripple Current @ High Frequency | 210 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | kr.1.18478 | kr.1,066.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.10000 | kr.4.10 |
10 | kr.2.55400 | kr.25.54 |
50 | kr.1.90080 | kr.95.04 |
100 | kr.1.69410 | kr.169.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.90000 | kr.3.90 |
10 | kr.2.43200 | kr.24.32 |
50 | kr.1.81380 | kr.90.69 |
100 | kr.1.61730 | kr.161.73 |
Unit Price without VAT: | kr.3.90000 |
---|---|
Unit Price with VAT: | kr.4.87500 |