MZA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZA100ARA221MF80G

DigiKey Part Number
565-EMZA100ARA221MF80GTR-ND - Tape & Reel (TR)
565-EMZA100ARA221MF80GCT-ND - Cut Tape (CT)
565-EMZA100ARA221MF80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZA100ARA221MF80G
Description
CAP ALUM 220UF 20% 10V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Ripple Current @ High Frequency
280 mA @ 100 kHz
Impedance
340 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 697
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.16000kr.4.16
10kr.2.59200kr.25.92
50kr.1.93660kr.96.83
100kr.1.72800kr.172.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.1.20797kr.1,087.17
1.800kr.1.11474kr.2,006.53
2.700kr.1.06766kr.2,882.68
4.500kr.1.01517kr.4,568.26
6.300kr.0.98432kr.6,201.22
9.000kr.0.95451kr.8,590.59
10.800kr.0.94034kr.10,155.67
21.600kr.0.89236kr.19,274.98
22.500kr.0.88980kr.20,020.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.16000
Unit Price with VAT:kr.5.20000