Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



XC6209B182MR-G | |
|---|---|
DigiKey Part Number | 893-XC6209B182MR-GTR-ND - Tape & Reel (TR) 893-XC6209B182MR-GCT-ND - Cut Tape (CT) 893-XC6209B182MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6209B182MR-G |
Description | IC REG LIN 1.8V 150MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6209B182MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.58000 | kr.3.58 |
| 10 | kr.2.54700 | kr.25.47 |
| 25 | kr.2.27840 | kr.56.96 |
| 100 | kr.1.98400 | kr.198.40 |
| 250 | kr.1.84372 | kr.460.93 |
| 500 | kr.1.75924 | kr.879.62 |
| 1.000 | kr.1.68966 | kr.1,689.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.69013 | kr.5,070.39 |
| 6.000 | kr.1.55373 | kr.9,322.38 |
| 9.000 | kr.1.48447 | kr.13,360.23 |
| 15.000 | kr.1.40683 | kr.21,102.45 |
| 21.000 | kr.1.40000 | kr.29,400.00 |
| Unit Price without VAT: | kr.3.58000 |
|---|---|
| Unit Price with VAT: | kr.4.47500 |


