TPS76318DBVRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5.807
Unit Price: kr.3.92000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.75532
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.75532
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.90512
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.90512
Datasheet

Similar


Torex Semiconductor Ltd
In Stock: 3.436
Unit Price: kr.3.79000
Datasheet

Similar


Torex Semiconductor Ltd
In Stock: 2.980
Unit Price: kr.3.60000
Datasheet

Similar


Torex Semiconductor Ltd
In Stock: 2.900
Unit Price: kr.3.73000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS76318DBVRG4

DigiKey Part Number
TPS76318DBVRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS76318DBVRG4
Description
IC REG LINEAR 1.8V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS76318DBVRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
140 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.24272kr.6,728.16
6.000kr.2.18730kr.13,123.80
9.000kr.2.15954kr.19,435.86
15.000kr.2.12879kr.31,931.85
21.000kr.2.11082kr.44,327.22
30.000kr.2.09353kr.62,805.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.24272
Unit Price with VAT:kr.2.80340