TPS76316DBVRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.907
Unit Price: kr.8.26000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 758
Unit Price: kr.18.18000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.511
Unit Price: kr.6.72000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.356
Unit Price: kr.9.47000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.74246
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.89156
Datasheet

Similar


Torex Semiconductor Ltd
In Stock: 5.946
Unit Price: kr.3.71000
Datasheet

Similar


Torex Semiconductor Ltd
In Stock: 0
Unit Price: kr.3.58000
Datasheet

Similar


Torex Semiconductor Ltd
In Stock: 1.080
Unit Price: kr.3.58000
Datasheet
SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS76316DBVRG4

DigiKey Part Number
TPS76316DBVRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS76316DBVRG4
Description
IC REG LINEAR 1.6V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS76316DBVRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
140 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes