


TPS76318QDBVRG4Q1 | |
|---|---|
DigiKey Part Number | 296-TPS76318QDBVRG4Q1TR-ND - Tape & Reel (TR) 296-TPS76318QDBVRG4Q1CT-ND - Cut Tape (CT) 296-TPS76318QDBVRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76318QDBVRG4Q1 |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76318QDBVRG4Q1 Models |
Category | Current - Supply (Max) 140 µA |
Mfr | PSRR 60dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.8V | Package / Case SC-74A, SOT-753 |
Current - Output | Supplier Device Package SOT-23-5 |
Current - Quiescent (Iq) 100 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.14000 | kr.10.14 |
| 10 | kr.7.43000 | kr.74.30 |
| 25 | kr.6.74560 | kr.168.64 |
| 100 | kr.5.99380 | kr.599.38 |
| 250 | kr.5.63524 | kr.1,408.81 |
| 500 | kr.5.41906 | kr.2,709.53 |
| 1.000 | kr.5.24109 | kr.5,241.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.87491 | kr.14,624.73 |
| 6.000 | kr.4.77045 | kr.28,622.70 |
| 9.000 | kr.4.71815 | kr.42,463.35 |
| Unit Price without VAT: | kr.10.14000 |
|---|---|
| Unit Price with VAT: | kr.12.67500 |

