MFR Recommended
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRS208CDWR | |
|---|---|
DigiKey Part Number | 296-24997-2-ND - Tape & Reel (TR) 296-24997-1-ND - Cut Tape (CT) 296-24997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS208CDWR |
Description | IC TRANSCEIVER FULL 4/4 24SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRS208CDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.12.35290 | kr.24,705.80 |
| 4.000 | kr.12.10460 | kr.48,418.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.81000 | kr.17.81 |
| Unit Price without VAT: | kr.17.81000 |
|---|---|
| Unit Price with VAT: | kr.22.26250 |







