TRS208CDWR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.349
Unit Price: kr.15.43000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 273
Unit Price: kr.17.75000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 948
Unit Price: kr.54.01000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 487
Unit Price: kr.56.84000
Datasheet

Similar


Analog Devices Inc.
In Stock: 108
Unit Price: kr.38.90000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.22.58486
Datasheet

Similar


Analog Devices Inc.
In Stock: 261
Unit Price: kr.29.06000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.555
Unit Price: kr.29.06000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 123
Unit Price: kr.23.02000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.11.53928
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 69
Unit Price: kr.87.90000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 38
Unit Price: kr.58.58000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
4/4 Transceiver Full RS232 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS208CDWR

DigiKey Part Number
296-24997-2-ND - Tape & Reel (TR)
296-24997-1-ND - Cut Tape (CT)
296-24997-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRS208CDWR
Description
IC TRANSCEIVER FULL 4/4 24SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4/4 Transceiver Full RS232 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TRS208CDWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/4
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.12.35290kr.24,705.80
4.000kr.12.10460kr.48,418.40
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.81000kr.17.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.17.81000
Unit Price with VAT:kr.22.26250