TPS3809I50DBVRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6.975
Unit Price: kr.4.12000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.315
Unit Price: kr.5.33000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.118
Unit Price: kr.6.40000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.604
Unit Price: kr.4.56000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.173
Unit Price: kr.5.39000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 536
Unit Price: kr.6.59000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.102
Unit Price: kr.1.59000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3809I50DBVRG4

DigiKey Part Number
TPS3809I50DBVRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS3809I50DBVRG4
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TPS3809I50DBVRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.55V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
120ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes