
TLV809I50DBVR | |
|---|---|
DigiKey Part Number | 296-41836-2-ND - Tape & Reel (TR) 296-41836-1-ND - Cut Tape (CT) 296-41836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV809I50DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV809I50DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.40000 | kr.5.40 |
| 10 | kr.3.85800 | kr.38.58 |
| 25 | kr.3.46960 | kr.86.74 |
| 100 | kr.3.04720 | kr.304.72 |
| 250 | kr.2.84516 | kr.711.29 |
| 500 | kr.2.72336 | kr.1,361.68 |
| 1.000 | kr.2.62312 | kr.2,623.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.28883 | kr.3,866.49 |
| 6.000 | kr.1.25369 | kr.7,522.14 |
| 9.000 | kr.1.23610 | kr.11,124.90 |
| 15.000 | kr.1.21660 | kr.18,249.00 |
| 21.000 | kr.1.20521 | kr.25,309.41 |
| 30.000 | kr.1.19425 | kr.35,827.50 |
| Unit Price without VAT: | kr.5.40000 |
|---|---|
| Unit Price with VAT: | kr.6.75000 |

