


TLV809I50DBZT | |
|---|---|
DigiKey Part Number | 296-28208-2-ND - Tape & Reel (TR) 296-28208-1-ND - Cut Tape (CT) 296-28208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV809I50DBZT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV809I50DBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.44000 | kr.5.44 |
| 10 | kr.3.89800 | kr.38.98 |
| 25 | kr.3.51240 | kr.87.81 |
| 100 | kr.3.08480 | kr.308.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.2.49780 | kr.624.45 |
| 500 | kr.2.38886 | kr.1,194.43 |
| 750 | kr.2.33421 | kr.1,750.66 |
| 1.250 | kr.2.27369 | kr.2,842.11 |
| 1.750 | kr.2.23832 | kr.3,917.06 |
| 2.500 | kr.2.20426 | kr.5,510.65 |
| 6.250 | kr.2.13102 | kr.13,318.88 |
| 12.500 | kr.2.08685 | kr.26,085.62 |
| 25.000 | kr.2.05053 | kr.51,263.25 |
| Unit Price without VAT: | kr.5.44000 |
|---|---|
| Unit Price with VAT: | kr.6.80000 |

