


TLV809I50DBZR | |
|---|---|
DigiKey Part Number | 296-TLV809I50DBZRTR-ND - Tape & Reel (TR) 296-TLV809I50DBZRCT-ND - Cut Tape (CT) 296-TLV809I50DBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV809I50DBZR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV809I50DBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.3.27900 | kr.32.79 |
| 25 | kr.2.94480 | kr.73.62 |
| 100 | kr.2.57710 | kr.257.71 |
| 250 | kr.2.40120 | kr.600.30 |
| 500 | kr.2.29500 | kr.1,147.50 |
| 1.000 | kr.2.20774 | kr.2,207.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.23490 | kr.3,704.70 |
| 6.000 | kr.1.20097 | kr.7,205.82 |
| 9.000 | kr.1.18398 | kr.10,655.82 |
| 15.000 | kr.1.16516 | kr.17,477.40 |
| 21.000 | kr.1.15416 | kr.24,237.36 |
| 30.000 | kr.1.14359 | kr.34,307.70 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

