
TPS3809I50DBVT | |
|---|---|
DigiKey Part Number | 296-2629-2-ND - Tape & Reel (TR) 296-2629-1-ND - Cut Tape (CT) 296-2629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3809I50DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3809I50DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.46000 | kr.6.46 |
| 10 | kr.4.65900 | kr.46.59 |
| 25 | kr.4.20360 | kr.105.09 |
| 100 | kr.3.70370 | kr.370.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.46572 | kr.866.43 |
| 500 | kr.3.32212 | kr.1,661.06 |
| 750 | kr.3.25017 | kr.2,437.63 |
| 1.250 | kr.3.17056 | kr.3,963.20 |
| 1.750 | kr.3.12401 | kr.5,467.02 |
| 2.500 | kr.3.07922 | kr.7,698.05 |
| 6.250 | kr.2.98280 | kr.18,642.50 |
| 12.500 | kr.2.92468 | kr.36,558.50 |
| Unit Price without VAT: | kr.6.46000 |
|---|---|
| Unit Price with VAT: | kr.8.07500 |




